
141991-1 | |
|---|---|
DigiKey Part Number | 17-141991-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 141991-1 |
Description | TERMINAL REC POS LOCK 5 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female Crimp Connector Non-Insulated |
Category | Tab Width 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.224" (5.70mm) |
Series | Length - Overall 0.827" (21.00mm) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330.000 | €0.15757 | €51,998.10 |
| Unit Price without VAT: | €0.15757 |
|---|---|
| Unit Price with VAT: | €0.18908 |

