Contact Crimp Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418887-1

DigiKey Part Number
1418887-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1418887-1
Description
CONTACT FLAT FLEX SOCKET TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
1418887-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 412.500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.07168€3,584.00
Manufacturers Standard Package
Unit Price without VAT:€0.07168
Unit Price with VAT:€0.08602

Other Suppliers on DigiKey

412.500In Stock
Ships from WEC