


1375875-2 | |
|---|---|
DigiKey Part Number | A112104-ND |
Manufacturer | |
Manufacturer Product Number | 1375875-2 |
Description | CONN PLUG HSG 8POS 0.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1375875-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Outer Shroud Contact | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.32713 | €3,271.30 |
| Unit Price without VAT: | €0.32713 |
|---|---|
| Unit Price with VAT: | €0.39256 |

