
1326359-2 | |
|---|---|
DigiKey Part Number | 1326359-2-ND |
Manufacturer | |
Manufacturer Product Number | 1326359-2 |
Description | 11P 2.8MM LVG-HNG PLUG - KEY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1326359-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1326359-1 | TE Connectivity AMP Connectors | 1.359 | 1326359-1-ND | €1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.79473 | €1,192.10 |
| Unit Price without VAT: | €0.79473 |
|---|---|
| Unit Price with VAT: | €0.95368 |


