Blade Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326031-2

DigiKey Part Number
17-1326031-2TR-ND - Tape & Reel (TR)
17-1326031-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326031-2
Description
2.8MM BLD,SEAL,20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1326031-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Pin or Socket
Blade
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.27200€2.72
25€0.25520€6.38
50€0.24300€12.15
100€0.23130€23.13
250€0.21684€54.21
500€0.20646€103.23
1.000€0.19659€196.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18556€556.68
6.000€0.17670€1,060.20
9.000€0.17172€1,545.48
15.000€0.16564€2,484.60
21.000€0.16176€3,396.96
30.000€0.15774€4,732.20
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400