
1318792-1 | |
|---|---|
DigiKey Part Number | A108538-ND |
Manufacturer | |
Manufacturer Product Number | 1318792-1 |
Description | CONN PLUG 5POS 2.50MM EDGE R/A |
Customer Reference | |
Detailed Description | 5 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Discontinued at DigiKey | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness Flash |
Number of Positions 5 | Voltage Rating 30 V |
Pitch 0.098" (2.50mm) | Current Rating (Amps) 6 A |
Mounting Type Board Edge, Through Hole, Right Angle | Material - Insulation Thermoplastic |
Number of Rows 1 | Operating Temperature -20°C ~ 80°C |
Termination Solder | Base Product Number |

