
1318305-2 | |
|---|---|
DigiKey Part Number | 1318305-2-ND |
Manufacturer | |
Manufacturer Product Number | 1318305-2 |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318305-2 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1318305-1 | TE Connectivity AMP Connectors | 0 | 1318305-1-ND | €0.23953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | €0.23953 | €1,724.62 |
| Unit Price without VAT: | €0.23953 |
|---|---|
| Unit Price with VAT: | €0.28744 |


