
130228 | |
|---|---|
DigiKey Part Number | 130228-ND |
Manufacturer | |
Manufacturer Product Number | 130228 |
Description | CONN RING CIRC 10-12AWG #5 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5 Stud | Contact Material Copper |
Thickness 0.042" (1.07mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19088 | €954.40 |
| Unit Price without VAT: | €0.19088 |
|---|---|
| Unit Price with VAT: | €0.22906 |






