
1241170-9 | |
|---|---|
DigiKey Part Number | 17-1241170-9-ND |
Manufacturer | |
Manufacturer Product Number | 1241170-9 |
Description | CONN MULTIFIT MK2 HSG 10A |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Features Dual Wire Exit |
Contact Type Blade Pin | Contact Finish Tin |
Number of Positions 9 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |

