
1217096-1 | |
|---|---|
DigiKey Part Number | 1217096-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217096-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217096-1 Models |
Category | Length - Overall 0.670" (17.02mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.08353 | €3,341.20 |
| Unit Price without VAT: | €0.08353 |
|---|---|
| Unit Price with VAT: | €0.10024 |

