
1103073-1 | |
|---|---|
DigiKey Part Number | 2266-1103073-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103073-1 |
Description | CONN HOOD SIDE ENTRY SZQ M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 Q IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M25 |
Series | Size / Dimension 1.898" L x 1.142" W x 2.126" H (48.20mm x 29.00mm x 54.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Style Side Entry | Base Product Number |
Size Q |

