1061030-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €8.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 139
Unit Price: €10.53000
Datasheet

Direct


Cinch Connectivity Solutions Johnson
In Stock: 760
Unit Price: €6.35000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.625
Unit Price: €2.86000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 30
Unit Price: €3.32000
Datasheet
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061030-1

DigiKey Part Number
1061030-1-ND
Manufacturer
Manufacturer Product Number
1061030-1
Description
CONN MCX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1061030-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.1dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061023-1TE Connectivity AMP Connectors0A98546-ND€8.17000Parametric Equivalent
1061027-1TE Connectivity AMP Connectors139A111762-ND€10.53000Parametric Equivalent
133-3701-316Cinch Connectivity Solutions Johnson760J544-ND€6.35000Direct
919-383J-51AAmphenol RF1.625ARF2521-ND€2.86000Parametric Equivalent
9200853C0128Ease Electronics304627-9200853C0128-ND€3.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€6.03356€6,033.56
Manufacturers Standard Package
Unit Price without VAT:€6.03356
Unit Price with VAT:€7.24027