Parametric Equivalent

1060888-1 | |
|---|---|
DigiKey Part Number | 1060888-1-ND |
Manufacturer | |
Manufacturer Product Number | 1060888-1 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1060888-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Obsolete | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252115 | Amphenol RF | 417 | ACX1258-ND | €9.28000 | Similar |
| 133-3402-106 | Cinch Connectivity Solutions Johnson | 0 | J532-ND | €4.60864 | Parametric Equivalent |



