OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055692-1

DigiKey Part Number
A102065TR-ND - Tape & Reel (TR)
A102065CT-ND - Cut Tape (CT)
A102065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1055692-1
Description
CONN OSMT RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip
Datasheet
 Datasheet
EDA/CAD Models
1055692-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Center Contact Plating
Gold
Connector Type
Receptacle, Male Pin
Dielectric Material
Polyphenylene Sulfide (PPS)
Contact Termination
Solder, Microstrip
Operating Temperature
-40°C ~ 125°C
Shield Termination
Solder
Mating Cycles
100
Impedance
50 Ohms
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€21.77000€21.77
10€18.49700€184.97
25€17.33880€433.47
50€17.06520€853.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€13.94215€34,855.38
Manufacturers Standard Package
Unit Price without VAT:€21.77000
Unit Price with VAT:€26.12400