Similar
Similar

1054425-1 | |
|---|---|
DigiKey Part Number | A111744-ND |
Manufacturer | |
Manufacturer Product Number | 1054425-1 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1054425-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1129-4006 | Amphenol SV Microwave | 34 | 1678-1129-4006-ND | €108.45000 | Direct |
| 0732512830 | Molex | 0 | 0732512830-ND | €4.58390 | Similar |
| 142-0901-821 | Cinch Connectivity Solutions Johnson | 359 | J656-ND | €13.34000 | Similar |





