Direct

1051665-1 | |
|---|---|
DigiKey Part Number | A111726-ND |
Manufacturer | |
Manufacturer Product Number | 1051665-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1051665-1 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Includes 8 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Heat Shrink, 1 Insulator, 1 Nut, 2 Sleeves |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39012/55-3126 | Amphenol SV Microwave | 203 | M39012/55-3126-ND | €17.98000 | Direct |












