Direct
Similar



104481-3 | |
|---|---|
DigiKey Part Number | A28325TR-ND - Tape & Reel (TR) A28325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104481-3 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104481-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-104481-0 | TE Connectivity AMP Connectors | 53.750 | A100412CT-ND | €0.14000 | Direct |
| 76347-442LF | Amphenol CS (FCI) | 0 | 76347-442LF-ND | €0.07818 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.10266 | €6,159.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |


















