Similar
Similar
Similar
Similar

104439-9 | |
|---|---|
DigiKey Part Number | 104439-9-ND |
Manufacturer | |
Manufacturer Product Number | 104439-9 |
Description | CONN RCPT 10P IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562103 | Molex | 0 | 0014562103-ND | €1.49294 | Similar |
| 0014562105 | Molex | 0 | 0014562105-ND | €1.49294 | Similar |
| 0014562107 | Molex | 0 | 0014562107-ND | €1.80650 | Similar |
| 0014562109 | Molex | 0 | 0014562109-ND | €1.80650 | Similar |









