
103971-7 | |
|---|---|
DigiKey Part Number | 103971-7-ND |
Manufacturer | |
Manufacturer Product Number | 103971-7 |
Description | CONN RCPT 8POS IDC 26-30AWG |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin-Lead 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin-Lead |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |










