103957-5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 244
Unit Price: €1.35000
Datasheet
6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
TE Connectivity AMPMODU Connectors | Digi-Key Daily

103957-5

DigiKey Part Number
A28407-ND
Manufacturer
Manufacturer Product Number
103957-5
Description
CONN RCPT 6POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103957-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Discontinued at DigiKey
Wire Gauge
22-26 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103957-5TE Connectivity AMP Connectors244A34198-ND€1.35000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.512€0.91234€1,379.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.91234
Unit Price with VAT:€1.09481