


103946-4 | |
|---|---|
DigiKey Part Number | A28446-ND |
Manufacturer | |
Manufacturer Product Number | 103946-4 |
Description | CONN PLUG 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €3.99000 | €15.96 |
| 12 | €3.69333 | €44.32 |
| 36 | €3.41722 | €123.02 |
| 72 | €3.25403 | €234.29 |
| 108 | €3.16222 | €341.52 |
| 252 | €2.97877 | €750.65 |
| 504 | €2.83663 | €1,429.66 |
| 1.008 | €2.70134 | €2,722.95 |
| 2.520 | €2.53241 | €6,381.67 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €4.78800 |









