Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103908-4

DigiKey Part Number
A28482-ND
Manufacturer
Manufacturer Product Number
103908-4
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103908-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Overall Contact Length
0.545" (13.84mm)
Series
Insulation Height
0.535" (13.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Press-Fit, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Latch Holder
Applications
Automotive, General Purpose, Medical, Telecommunications
Contact Length - Mating
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.107
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.57000€1.57
35€1.22171€42.76
105€1.13038€118.69
525€1.00897€529.71
1.015€0.96311€977.56
5.005€0.86064€4,307.50
10.010€0.81961€8,204.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400