
100495-1 | |
|---|---|
DigiKey Part Number | A127645TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100495-1 |
Description | .250 LIF FASTON REC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 100495-1 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.752" (19.10mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 15-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | €0.04838 | €5,805.60 |
| Unit Price without VAT: | €0.04838 |
|---|---|
| Unit Price with VAT: | €0.05806 |















