
1-87160-4 | |
|---|---|
DigiKey Part Number | 1-87160-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-87160-4 |
Description | CONN HEADER VERT 14POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87160-4 Models |
Category | Contact Length - Mating 0.405" (10.29mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.655" (16.64mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |

