
1-862545-8 | |
|---|---|
DigiKey Part Number | 1-862545-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-862545-8 |
Description | LGH-1/2 PLUG TO CBL 16AWG 36.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 36.38" (924.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-862545-8 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color - Cap Green |
Connector Type LGH-1/2 Plug to Cable (Round) | Color - Wire White |
Length 36.38" (924.052mm) | Material - Cap Polyester |
Voltage 10 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €116.13883 | €6,968.33 |
| Unit Price without VAT: | €116.13883 |
|---|---|
| Unit Price with VAT: | €139.36660 |

