



1-84982-8 | |
|---|---|
DigiKey Part Number | A100315TR-ND - Tape & Reel (TR) A100315CT-ND - Cut Tape (CT) A100315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-8 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-8 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 18 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1735042-8 | TE Connectivity AMP Connectors | 23.968 | 17-1-1735042-8CT-ND | €0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.73700 | €7.37 |
| 25 | €0.69120 | €17.28 |
| 50 | €0.65800 | €32.90 |
| 100 | €0.62650 | €62.65 |
| 250 | €0.58720 | €146.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.55173 | €441.38 |
| 1.600 | €0.52539 | €840.62 |
| 2.400 | €0.51057 | €1,225.37 |
| 4.000 | €0.49251 | €1,970.04 |
| 5.600 | €0.48096 | €2,693.38 |
| 8.000 | €0.46901 | €3,752.08 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

