



1-84982-0 | |
|---|---|
DigiKey Part Number | A100313TR-ND - Tape & Reel (TR) A100313CT-ND - Cut Tape (CT) A100313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-0 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-0 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 10 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41480 | €10.37 |
| 50 | €0.39500 | €19.75 |
| 100 | €0.37610 | €37.61 |
| 250 | €0.35252 | €88.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.33120 | €264.96 |
| 1.600 | €0.31539 | €504.62 |
| 2.400 | €0.30649 | €735.58 |
| 4.000 | €0.29564 | €1,182.56 |
| 5.600 | €0.28871 | €1,616.78 |
| 8.000 | €0.28153 | €2,252.24 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |











