



1-84981-4 | |
|---|---|
DigiKey Part Number | A100309TR-ND - Tape & Reel (TR) A100309CT-ND - Cut Tape (CT) A100309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84981-4 |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84981-4 Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 125V |
Number of Positions 14 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.63900 | €6.39 |
| 25 | €0.59920 | €14.98 |
| 50 | €0.57060 | €28.53 |
| 100 | €0.54330 | €54.33 |
| 250 | €0.50920 | €127.30 |
| 500 | €0.48486 | €242.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45767 | €686.50 |
| 3.000 | €0.43583 | €1,307.49 |
| 4.500 | €0.42354 | €1,905.93 |
| 7.500 | €0.40855 | €3,064.12 |
| 10.500 | €0.39898 | €4,189.29 |
| 15.000 | €0.38907 | €5,836.05 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

