
1-794762-1 | |
|---|---|
DigiKey Part Number | 17-1-794762-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-794762-1 |
Description | 12P UMNL CAP HSG,PAN MNT,BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Twist and Lock |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.67638 | €5,411.04 |
| Unit Price without VAT: | €0.67638 |
|---|---|
| Unit Price with VAT: | €0.81166 |

