Direct

1-794619-0 | |
|---|---|
DigiKey Part Number | A112821-ND |
Manufacturer | |
Manufacturer Product Number | 1-794619-0 |
Description | CONN HEADER R/A 10POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-794619-0 | TE Connectivity AMP Connectors | 3.382 | A115203-ND | €2.11000 | Direct |



