
1-776261-2 | |
|---|---|
DigiKey Part Number | A128218-ND |
Manufacturer | |
Manufacturer Product Number | 1-776261-2 |
Description | CONN HEADER VERT 14POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776261-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold-Palladium |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealable |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.26000 | €9.26 |
| 36 | €7.19333 | €258.96 |
| 108 | €6.65676 | €718.93 |
| 504 | €5.97163 | €3,009.70 |
| 1.008 | €5.68692 | €5,732.42 |
| Unit Price without VAT: | €9.26000 |
|---|---|
| Unit Price with VAT: | €11.11200 |

