Direct

1-746610-0 | |
|---|---|
DigiKey Part Number | ADM50T-ND |
Manufacturer | |
Manufacturer Product Number | 1-746610-0 |
Description | CONN DIP HDR IDC 50POS VERT |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-746610-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26-28 AWG, Stranded; 26-30 AWG Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin-Lead |
Number of Positions 50 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-746610-0 | TE Connectivity AMP Connectors | 651 | ADM50S-ND | €3.63000 | Direct |
| FTR-50-T | Adam Tech | 56 | 2057-FTR-50-T-ND | €1.75000 | Similar |



