
1-66332-4 | |
|---|---|
DigiKey Part Number | A31996TR-ND - Tape & Reel (TR) A31996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66332-4 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66332-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.61400 | €6.14 |
| 25 | €0.57600 | €14.40 |
| 50 | €0.54820 | €27.41 |
| 100 | €0.52200 | €52.20 |
| 250 | €0.48924 | €122.31 |
| 500 | €0.46588 | €232.94 |
| 1.000 | €0.44362 | €443.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.41033 | €1,641.32 |
| 8.000 | €0.39076 | €3,126.08 |
| 12.000 | €0.37975 | €4,557.00 |
| 20.000 | €0.36632 | €7,326.40 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |
























