
1-644752-6 | |
|---|---|
DigiKey Part Number | A144533-ND |
Manufacturer | |
Manufacturer Product Number | 1-644752-6 |
Description | CONN HEADER VERT 16POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-644752-6 Models |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Overall Contact Length 0.700" (17.78mm) |
Packaging Bulk | Insulation Height 0.425" (10.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.38500 | €13.85 |
| 100 | €1.17740 | €117.74 |
| 500 | €1.05094 | €525.47 |
| 1.000 | €1.00077 | €1,000.77 |
| 5.000 | €0.89341 | €4,467.05 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

