
1-644750-3 | |
|---|---|
DigiKey Part Number | 1-644750-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-644750-3 |
Description | CONN HEADER VERT 13POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-644750-3 Models |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Overall Contact Length 0.700" (17.78mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Contact Length - Mating 0.400" (10.16mm) |













