1-644540-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.689
Unit Price: €0.74000
Datasheet
10 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-644540-0

DigiKey Part Number
A23854-ND
Manufacturer
Manufacturer Product Number
1-644540-0
Description
CONN RCPT 10P IDC 22AWG TIN-LEAD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin-Lead
Number of Positions
10
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-644540-0TE Connectivity AMP Connectors2.689A31074-ND€0.74000Direct
Obsolete
This product is no longer manufactured. View Substitutes