Direct

1-640605-6 | |
|---|---|
DigiKey Part Number | 1-640605-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-640605-6 |
Description | CONN RCPT 16P IDC 20AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Box | Wire Gauge 20 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin-Lead |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 16 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-640605-6 | TE Connectivity AMP Connectors | 0 | 4-640605-6-ND | €1.10938 | Direct |







