Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640455-9

DigiKey Part Number
1-640455-9-ND
Manufacturer
Manufacturer Product Number
1-640455-9
Description
CONN HEADER R/A 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640455-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Insulation Height
0.225" (5.72mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.