Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5645501-2

DigiKey Part Number
A124418TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5645501-2
Description
CONN PIN RCPT .037-.041 SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-5645501-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.069" (1.75mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.088" (2.24mm)
Series
Socket Depth
0.210" (5.33mm)
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Tin
Tail Type
No Tail
Contact Finish Thickness
100.0µin (2.54µm)
Termination
Solder
Operating Temperature
-65°C ~ 126°C
Length - Overall
0.260" (6.60mm)
Board Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Accepts Pin Diameter
0.037" ~ 0.041" (0.94mm ~ 1.04mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 420.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.22792€2,279.20
Manufacturers Standard Package
Unit Price without VAT:€0.22792
Unit Price with VAT:€0.27350

Other Suppliers on DigiKey

420.000In Stock
Ships from WEC