80 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-557089-3

DigiKey Part Number
1-557089-3-ND
Manufacturer
Manufacturer Product Number
1-557089-3
Description
CONN RCPT 80POS STR IDC
Customer Reference
Detailed Description
80 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
1-557089-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
80
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tube
Termination
IDC
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.