1-5406533-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €1.90000
Datasheet
Image for 1-5406533-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5406533-0

DigiKey Part Number
1-5406533-0-ND
Manufacturer
Manufacturer Product Number
1-5406533-0
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat5
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
LED Color
Green - Red, Green
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJHSE5387Amphenol CS (Commercial Products)0RJHSE5387-ND€1.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes