Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-5111377-0 | |
|---|---|
DigiKey Part Number | 1-5111377-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-5111377-0 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5111377-0 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.336" (8.53mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5499141-0 | TE Connectivity AMP Connectors | 40 | AHC50L-ND | €11.49000 | Similar |
| 09185506903 | HARTING | 1 | 1195-1752-ND | €4.28000 | Similar |
| 09185507903 | HARTING | 23 | 1195-7013-ND | €3.98000 | Similar |
| 71922-150LF | Amphenol CS (FCI) | 234 | 609-1766-ND | €3.77000 | Similar |
| D3433-5302-AR | 3M | 85 | D3433-5302-AR-ND | €4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | €8.08190 | €1,745.69 |
| Unit Price without VAT: | €8.08190 |
|---|---|
| Unit Price with VAT: | €9.69828 |

















