
1-350849-2 | |
|---|---|
DigiKey Part Number | 1-350849-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-350849-2 |
Description | CONN RCPT 12POS CRIMP TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Box | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 12 | Base Product Number |
Number of Rows 4 |









