


1-2842124-0 | |
|---|---|
DigiKey Part Number | 17-1-2842124-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842124-0 |
Description | 10P,2MM,BRK HDR,SRRT,2.8,0.76AU, |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842124-0 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €2.10900 | €21.09 |
| 100 | €1.79290 | €179.29 |
| 500 | €1.60038 | €800.19 |
| 1.000 | €1.52402 | €1,524.02 |
| 5.000 | €1.36056 | €6,802.80 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €2.97600 |

