Similar
Similar

1-282832-5 | |
|---|---|
DigiKey Part Number | 1-282832-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-282832-5 |
Description | TERM BLOCK HDR 14POS 5MM |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1933309 | Phoenix Contact | 50 | 277-1657-ND | €1.12000 | Similar |
| A-TB500-OP14 | Assmann WSW Components | 0 | A-TB500-OP14-ND | €0.39397 | Similar |
| ESZH14160 | Amphenol PCD Shenzhen | 0 | ESZH14160-ND | €1.26400 | Similar |



