Image for 1-282825-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282825-5

DigiKey Part Number
1-282825-5-ND
Manufacturer
Manufacturer Product Number
1-282825-5
Description
TERM BLOCK HDR 15POS 5.08MM
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282825-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Features
Side Stacking
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.