



1-2823592-1 | |
|---|---|
DigiKey Part Number | A124336-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823592-1 |
Description | RF ANT 829MHZ MOD N FEM TH |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, WiMax™, WLAN Module N Type Female, TNC Female Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823592-1 Models |
Category | Antenna Type Module |
Manufacturer TE Connectivity AMP Connectors | Number of Bands 1 |
Packaging Bulk | Termination N Type Female, TNC Female |
Part Status Obsolete | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation, WiFi | Height (Max) 4.055" (103.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications GPS, GSM, WiMax™, WLAN |
Frequency (Center/Band) 829MHz | Base Product Number |
Frequency Range 698MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz |

