14 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
1-2420266-4
1-2420266-4

1-2420266-4

DigiKey Part Number
17-1-2420266-4-ND
Manufacturer
Manufacturer Product Number
1-2420266-4
Description
SOCKET HSG 2X7P BLUE HCI 4.0 PIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2420266-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.234" (5.95mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.002
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.41000€4.10
25€0.38400€9.60
50€0.36560€18.28
100€0.34810€34.81
300€0.32213€96.64
500€0.31072€155.36
1.000€0.29588€295.88
2.500€0.27735€693.38
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600