11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2383941-1

DigiKey Part Number
17-1-2383941-1TR-ND - Tape & Reel (TR)
17-1-2383941-1CT-ND - Cut Tape (CT)
17-1-2383941-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2383941-1
Description
TERMI-BLOK SMD MOUNT 180_11P_3.8
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2383941-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
11
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
7 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.84000€11.84
10€8.41700€84.17
25€7.46960€186.74
50€6.89940€344.97
100€6.43990€643.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€6.01517€1,804.55
600€5.76087€3,456.52
900€5.63913€5,075.22
1.500€5.50954€8,264.31
Manufacturers Standard Package
Unit Price without VAT:€11.84000
Unit Price with VAT:€14.20800