
1-2381317-2 | |
|---|---|
DigiKey Part Number | 17-1-2381317-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381317-2 |
Description | POWER VERSA-LOCK CAP, 1X2 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.71700 | €7.17 |
| 25 | €0.67240 | €16.81 |
| 50 | €0.64040 | €32.02 |
| 200 | €0.58060 | €116.12 |
| 400 | €0.55288 | €221.15 |
| 600 | €0.53728 | €322.37 |
| 1.000 | €0.51825 | €518.25 |
| 2.600 | €0.48447 | €1,259.62 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

